Référence fabricant
PCA9552PW,118
PCA9552 Series 5.5 V 550 µA 400 kHz SMT 16-bit I2C-bus LED Driver - TSSOP-24
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | NXP | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :TSSOP-24 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2530 | ||||||||||
NXP PCA9552PW,118 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
NXP PCA9552PW,118 - Caractéristiques techniques
| No of Outputs: | Sixteen |
| Rated Power: | 400mW |
| Supply Voltage: | 2.3V to 5.5V |
| Supply Current: | 550µA |
| Output Current per Channel: | 25mA |
| Output Voltage: | -0.5V to +5.5V |
| Switching Frequency-Max: | 400kHz |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 2.45mm |
| Style d'emballage : | TSSOP-24 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PCA9552PW,118 is a 16-bit I2C-bus LED driver with programmable blink rates. This LED blinker blinks LEDs in I2C-bus and SMBus applications where it is necessary to limit bus traffic or free up the I2C-bus master's (MCU, MPU, DSP, chip set, etc.) timer. The uniqueness of this device is the internal oscillator with two programmable blink rates.
This greatly increases the amount of traffic on the I²C-bus and uses up one of the master's timers. The PCA9552 LED blinker instead requires only the initial setup command to program BLINK RATE 1 and BLINK RATE 2 (that is, the frequency and duty cycle) for each individual output. Any bits not used for controlling the LEDs can be used for General Purpose Parallel Input/Output (GPIO) expansion. Three hardware address pins on the PCA9552 allow eight devices to operate on the same bus.
Features and benefits:
- 16 LED drivers (on, off, flashing at a programmable rate)
- 2 selectable, fully programmable blink rates (frequency and duty cycle) between 0.172 Hz and 44 Hz (5.82 seconds and 0.023 seconds)
- Input/outputs not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components
- I²C-bus interface logic compatible with SMBus
- Internal power-on reset
- Noise filter on SCL/SDA inputs
- Active LOW reset input
- 16 open-drain outputs directly drive LEDs to 25 mA
- Edge rate control on outputs
- No glitch on power-up
- Supports hot insertion
- Low standby current
- Operating power supply voltage range of 2.3 V to 5.5 V
- 0 Hz to 400 kHz clock frequency
- ESD protection exceeds 2000 V HBM per JESD22-A114, 150 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
- Packages offered: SO24, TSSOP24, HVQFN24
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
TSSOP-24
Méthode de montage :
Surface Mount