Référence fabricant
XDPL8210XUMA1
LED Driver Flyback 1-CH PWM 8-Pin SOIC T/R
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :PG-DSO-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon XDPL8210XUMA1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change information:Subject: Transfer of dedicated N-Channel MOSFET™ products (Technology KSN) to Infineon Technologies (Kulim) Sdn. Bhd., Kulim, Malaysia in DSO package, and introduction of an additional assembly location at HANA Semiconductor (Ayutthaya, Thailand) Co. Ltd for PG-DSO-12-20 package.Reason: Next phase of Front End capacity expansion to support continuous increasing customer demand.
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Statut du produit:
Infineon XDPL8210XUMA1 - Caractéristiques techniques
| No of Outputs: | Single |
| Supply Voltage: | 18V |
| Moisture Sensitivity Level: | 3 |
| Style d'emballage : | PG-DSO-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
PG-DSO-8
Méthode de montage :
Surface Mount