text.skipToContent text.skipToNavigation

Référence fabricant

FAN73832MX

HALF BRIDGE GATE DRIVER

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FAN73832MX - Caractéristiques techniques
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Style d'emballage :  SOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FAN73832MX is a FAN73832 Series 20 V 350 mA Surface Mount Half Bridge Gate Drive IC - SOP-8 package .

The FAN7371 is a monolithic high-side gate drive IC, which can drive high-speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation

Product Features:

  • Floating Channel for Bootstrap Operation to +600V
  • Typically 350mA/650mA Sourcing/Sinking Current Driving Capability for Both Channels
  • Extended Allowable Negative VS Swing to -9.8V for Signal Propagation at VDD=VBS=15V
  • High-Side Output in Phase of IN Input Signal
  • Built-in UVLO Functions for Both Channels
  • Built-in Common-Mode dv/dt Noise Canceling Circuit
  • Internal 400nsec Minimum Dead-Time at RDT=20KO
  • Programmable Turn-on Delay-Time Control

Applications:

  • SMPS
  • Motor Drive Inverter
  • Fluorescent Lamp Ballast
  • HID Ballast

View the FAN73832 series of Driver

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 605,00 $
USD
Quantité
Prix unitaire
3 000
$0.535
6 000+
$0.52
Product Variant Information section