text.skipToContent text.skipToNavigation

Référence fabricant

VN808-E

VN808 Series 1.7 A 45V Surface Mount Octal Channel High Side Driver - POWERSO-36

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics VN808-E - Caractéristiques techniques
Attributes Table
Style d'emballage :  POWERSO-36
Méthode de montage : Surface Mount
Fonctionnalités et applications

The VN808-E is a monolithic device designed in STMicroelectronics VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground.

Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload.

Features:

  • VCC/2 compatible input
  • Junction overtemperature protection
  • Case overtemperature protection for thermal independence of the channels
  • Current limitation
  • Shorted load protection
  • Undervoltage shut-down
  • Protection against loss of ground
  • Very low stand-by current
  • Compliance to 61000-4-4 IEC test up to 4 kV

View the list of available VN8 Series of Power Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
310
Multiples de :
31
Total 
1 968,50 $
USD
Quantité
Prix unitaire
1
$6.66
5
$6.59
30
$6.51
100
$6.45
300+
$6.35
Product Variant Information section