text.skipToContent text.skipToNavigation

Référence fabricant

ISL61852ACRZ

ISL61852 Series 2.5 to 5 V Dual USB Port Power Supply Controller - DFN-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL61852ACRZ - Caractéristiques techniques
Attributes Table
Style d'emballage :  DFN-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ISL6185ACRZ is a USB power controller provides fully independent overcurrent (OC) fault protection for two or more USB ports.

This consists of sixteen individual functional product variants and three package options. It is operation rated for a nominal +2.5  to +5 V range and is specified over the full commercial and industrial temperature ranges.

Features:

  • 2.5 V to 5 V Operating Range
  • 71 m? Integrated Power P-channel MOSFET Switches
  • Continuous Current Options for 0.6 A, 1.1 A, 1.5 A and 1.8 A
  • Thermally Insensitive 12ms of Current Limiting Prior to Turn-Off
  • Output Discharges with Reverse Current Blocking When Disabled
  • Latch-off or Auto Restart Options
  • 1 µA Off-State Supply Current
  • Enable Polarity Options
  • Industry-standard Pin for Pin SOIC, and Smaller DFN Packages Available
  • UL Recognized, File Number: E333469

Applications:

  • USB 1, 2, 3 Port Power Management
  • Low Power (18 W) Electronic Circuit Limiting and Breaker
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
2000
Multiples de :
100
Total 
2 320,00 $
USD
Quantité
Prix unitaire
100
$1.20
300
$1.19
500
$1.18
1 500
$1.16
2 500+
$1.15
Product Variant Information section