text.skipToContent text.skipToNavigation

Référence fabricant

MC78L15ABDR2G

MC78L00A Series 100 mA 15 V Fixed Output Surface Mount LDO Regulator - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2451
Product Specification Section
onsemi MC78L15ABDR2G - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4.4mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 25mV
Line Regulation: 130mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC78L15ABDR2G is a positive voltage regulator with an output current of 100 mA, available in a SOIC-8 package.

This regulator is inexpensive, easy−to−use device suitable for a multitude of applications that require a regulated supply of up to 100 mA.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Stock global :
12 500
États-Unis:
12 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
167,75 $
USD
Quantité
Prix unitaire
2 500
$0.0671
5 000
$0.066
7 500
$0.0653
12 500
$0.0645
25 000+
$0.0627
Product Variant Information section