Manufacturer Part #
A5973ADTR
IC REG BUCK ADJ 1.5A 8HSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics A5973ADTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics A5973ADTR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 36V |
| Output Current-Max: | 1.5A |
| Output Voltage Range: | 1.235V to 36V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 90% |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.7mA |
| Storage Temperature Range: | -55°C to +150°C |
| Load Regulation: | 8mV |
| Product Status: | Active |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount