text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE8366EV33XUMA1

DC/DC CONVERTER

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE8366EV33XUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 45V
Output Current-Max: 1.8A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 370kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,150.00
USD
Quantity
Unit Price
2,500+
$1.26
Product Variant Information section