text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4230G-TR

BU42xx Series 3 V Adj./Selectable SMT CMOS Voltage Detector IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4230G-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 3V
Supply Voltage-Max: 7V
Tolerance (%): ±1%
Output Current-Max: 70mA
No of Inputs: 1
Supply Current: 0.55µA
Power Dissipation: 540mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section