text.skipToContent text.skipToNavigation

Référence fabricant

MIC2776N-YM5-TR

MIC2776 Series Adj/Selectable 140 ms Micro-Power Low Voltage Supervisor SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2522
Product Specification Section
Microchip MIC2776N-YM5-TR - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2776 is a power supply supervisor which provides under-voltage monitoring and power-on reset generation in a compact 5-pin SOT package. Features include an adjustable under-voltage detector, a delay-generator, a manual reset input, and a choice of active-high, active-low, or open-drain active-low reset output. The user-adjustable monitoring input is compared against a 300 mV reference. This low reference voltage allows monitoring voltages lower than those supported by previous supervisor ICs.

Features :

  • User-adjustable input can monitor supplies as low as 0.3 V
  • ±1.5% threshold accuracy
  • Separate VDD input
  • Generates power-on reset pulse (140 ms min.)
  • Manual reset input
  • Choice of active-high, active-low or open-drain activelow reset output
  • Inputs can be pulled above VDD (7 V abs. max.)
  • Open-drain output can be pulled above VDD (7 V abs.max.)
  • Ultra-low supply current, 3.0 µA typical
  • Rejects brief input transients
  • IttyBitty™ SOT-23-5 package

Applications :

  • Monitoring processor, ASIC, or FPGA core voltage
  • Computer systems
  • PDAs/Hand-held PCs
  • Embedded controllers
  • Telecommunications systems
  • Power supplies
  • Wireless / cellular systems
  • Networking hardware

To learn more about MIC2776N-YM5 TR product family, Click Here

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
9 000
Délai d'usine :
7 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
2 025,00 $
USD
Quantité
Prix unitaire
3 000+
$0.675
Product Variant Information section