text.skipToContent text.skipToNavigation

Référence fabricant

PCA9543AD,118

BU 510 - SECURITY & CONNECTIVITY

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP PCA9543AD,118 - Caractéristiques techniques
Attributes Table
Interface Type: I2C
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 40µA
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PCA9543AD,118 is part of PCA9543A Series with a bidirectional translating switch, controlled by the I2C-bus. The SCL/SDA upstream pair fans out to two downstream pairs or channels. Available in SOIC-14 package.

Feature:

  • 1-of-2 bidirectional translating switches
  • I2C-bus interface logic; compatible with SMBus standards2 active LOW interrupt inputs Active LOW interrupt output
  • Active LOW reset input
  • 2 address pins allowing up to 4 devices on the I2C-bus
  • Alternate address versions A, B and C allow up to a total of 12 devices on the bus for larger systems or to resolve address conflicts
  • Channel selection via I2C-bus, in any combination
  • Power-up with all switch channels deselected
  • Low Ron switches
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • 5 V tolerant inputs
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Packages offered: SO14, TSSOP14

View the complete series of PCA I2C bus

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 837,50 $
USD
Quantité
Prix unitaire
2 500+
$0.735
Product Variant Information section