text.skipToContent text.skipToNavigation

Référence fabricant

MBRM140T1G

MBRM140 Series 40 V 1 A Surface Mount Schottky Power Rectifier - POWERMITE-2

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi MBRM140T1G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Style d'emballage :  POWERMITE-2 (DO-216AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MBRM140T1G is a 1 A 40 V surface mount schottky power rectifier, because of its small size, it is ideal for use in portable and battery powered products.

This device employs the schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop−reverse current trade off.

Features:

  • Low profile and small footprint
  • Low VF provides higher efficiency and extends battery life
  • Low thermal resistance with direct thermal path of die on exposed cathode heat sink
  • AEC−Q101 qualified and PPAP capable
  • NRVB prefix for automotive and other applications requiring unique site and control change requirements
  • Pb−free package

Applications:

  • AC−DC and DC−DC converters
  • Reverse battery protection and ORing of multiple supply voltages
  • Cellular and cordless phones
  • Chargers, notebook computers and printers
  • PDAs and PCMCIA cards
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
278,70 $
USD
Quantité
Prix unitaire
3 000
$0.0929
6 000
$0.0912
9 000
$0.0903
12 000
$0.0896
15 000+
$0.0876