Manufacturer Part #
STTH3R06RL
STTH3R06 Series 3 A 1 V 35 ns Turbo 2 High Voltage Ultrafast Rectifier -DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1900 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH3R06RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STTH3R06RL - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 3µA |
| Forward Voltage: | 1.7V |
| Reverse Recovery Time-Max: | 35ns |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,900
$0.103
3,800
$0.101
5,700
$0.10
7,600
$0.0995
9,500+
$0.0971
Product Variant Information section
Available Packaging
Package Qty:
1900 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole