text.skipToContent text.skipToNavigation

Référence fabricant

STTH806TTI

STTH806TTI Series 600 V 6 A TurboSwitch Ultrafast Boost Diode - TO-220AB

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STTH806TTI - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 3.6V
Configuration: Dual
Forward RMS Current [If rms]: 14A
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 2.6°C/W
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Fonctionnalités et applications

The STTH806TTI is a TURBOSWITCH “H” is an ultra high performance diode composed of two 300V dice in series. TURBOSWITCH “H” family drastically cuts losses in the associated MOSFET when run at high dIF/dt.

Features:

  • Especially suited as boost diode in continuous mode power factor correctors and hard switching conditions
    Designed for high DI/DT Operation
  • Ultra-fast recovery current to complete to complete with GaAs devices. Size Diminution of mosfet and heatsinks allowed
  • Internal caramic insultaed package allows flexible heatsinking on common or seperate heatsink
    Matched Diodes for typical PFC application without voltage balance network
  • Insulated Version:
  • Insulated voltage = 2500 V(RMS)
  • Capacitance = 7 pF
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
715,00 $
USD
Quantité
Prix unitaire
50
$0.765
150
$0.745
500
$0.725
1 000
$0.715
2 000+
$0.695
Product Variant Information section