text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C4V3,235

Zener Diodes DIODE ZENER 5 PCT

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-C4V3,235 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 4.3V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
70000
Multiple Of:
10000
Total
$2,289.00
USD
Quantity
Unit Price
10,000
$0.0344
20,000
$0.0339
30,000
$0.0336
40,000
$0.0333
50,000+
$0.0327
Product Variant Information section