text.skipToContent text.skipToNavigation

Référence fabricant

2N6036G

2N Series 80 V 4 A Darlington Complementary Silicon Power Transistor - TO-225AA

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 2N6036G - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 4A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 500
Style d'emballage :  TO-225 (TO-126, SOT-32)
Méthode de montage : Through Hole
Fonctionnalités et applications
2N6036  Series - COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The 2N6036G is a complementary silicon power Darlington transistor designed for general-purpose amplifier and low-speed switching applications offered in bulk.

On Semi’s 2N6036G is an 80V, 4amp small signal Bipolar Power NPN transistor.  The 2N6036G is a through hole device, available in a 3-pin, Case 77-09, TO-225 package.    

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2000
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 000,00 $
USD
Quantité
Prix unitaire
1
$0.565
50
$0.555
200
$0.54
500
$0.53
2 000+
$0.50
Product Variant Information section