text.skipToContent text.skipToNavigation

Référence fabricant

PBSS304NX,115

PBSS304NX Series 60 V 4.7 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia PBSS304NX,115 - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 4.7A
Power Dissipation-Tot: 2.1W
DC Current Gain-Min: 250
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
1000
Total 
1 760,00 $
USD
Quantité
Prix unitaire
1 000
$0.455
2 000
$0.45
3 000
$0.445
4 000+
$0.44
Product Variant Information section