text.skipToContent text.skipToNavigation

Référence fabricant

PUMT1,115

PUMT1 Series 40 V 100 mA SMT PNP General Purpose Double Transistor - SOT-363

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia PUMT1,115 - Caractéristiques techniques
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 120
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

NPN/NPN general-purpose transistor with two independently operating transistors in a SOT363 (SC-88) very small Surface-Mounted Device (SMD) plastic package.

Features:

  • Double general-purpose transistor
  • Board-space reduction
  • Very small SMD plastic package

Applications:

  • General-purpose switching and amplification

View the Complete PUMT1,115 family of General Purpose Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
133,50 $
USD
Quantité
Prix unitaire
3 000
$0.0445
6 000
$0.0438
12 000
$0.0431
15 000
$0.0429
45 000+
$0.0415
Product Variant Information section