text.skipToContent text.skipToNavigation

Référence fabricant

PZT2222AT1G

PZT2222A Series 40 V 600 mA NPN Silicon Planar Epitaxial Transistor - SOT-223

Product Specification Section
onsemi PZT2222AT1G - Caractéristiques techniques
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.5W
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PZT2222AT1G is a NPN Silicon Planar Epitaxial Transistor with Voltage of 40 V, Available in a SOT-223 package.

Features:

  • PNP Complement is PZT2907AT1
  • The SOT−223 Package Can be Soldered Using Wave or Reflow
  • SOT−223 Package Ensures Level Mounting, Resulting in Improved Thermal Conduction, and Allows Visual Inspection of Soldered Joints
  • The Formed Leads Absorb Thermal Stress During Soldering, Eliminating the Possibility of Damage to the Die
  • Available in 12 mm Tape and Reel
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

Applications:

  • Linear and switching applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 002 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
7000
Multiples de :
7000
Total 
798,00 $
USD
Quantité
Prix unitaire
7 000
$0.114
14 000+
$0.112