text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF540NPBF

Single N-Channel 100 V 44 mOhm 71 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRF540NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 130W
Qg Gate Charge: 71nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 39ns
Rise Time: 35ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 8.77mm
Length: 10.54mm
Input Capacitance: 1960pF
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

Advanced HEXFET® Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.

Features

Advanced Process Technology
Ultra Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Lead-Free

The IRF540NPBF is a Single N-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
1
$0.39
125
$0.38
400
$0.375
2,000
$0.36
7,500+
$0.345