text.skipToContent text.skipToNavigation

Manufacturer Part #

STF9NM60N

N-Channel 600 V 745 mΩ 17.4 nC Flange Mount MDmesh™ II Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF9NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 745mΩ
Rated Power Dissipation: 25|W
Qg Gate Charge: 17.4nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$750.00
USD
Quantity
Unit Price
50
$0.795
200
$0.77
1,000
$0.75
2,000
$0.74
6,250+
$0.715
Product Variant Information section