Référence fabricant
LCM-S01602DSF/A
16 x 2 Transflective LED Backlight Yellow/Green LCD Display Module
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Lumex | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :15 par Box |
||||||||||
| Code de date: | |||||||||||
Lumex LCM-S01602DSF/A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Lumex LCM-S01602DSF/A - Caractéristiques techniques
| Format: | 16 x 2 |
| Viewing Area: | 66 × 16 mm |
| Character Size: | 2.96 × 5.56 mm |
| Dot Size: | 0.56 × 0.66 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Temp Range: | 0°C to 50°C |
| Supply Voltage: | 4.7V to 5.3V |
| Dimension: | 80 × 36 × 12.7 mm |
| Storage Temperature Range: | -20°C to +70°C |
Fonctionnalités et applications
Lumex has a global footprint with the worldwide headquarters outside Chicago and the Asian headquarters in Taiwan. With manufacturing capabilities in the United States, China, Taiwan and Thailand, Lumex is able to support over 23 end markets with more than 80,000 customers both directly and through our distribution channel partners. Over the last 30 years, the name Lumex has become synonymous with quality and performance around the world.
Lumex has become increasingly well-known for their broad range of quality LCD products such as standard backlights, glass, seven segment, character and graphic displays, as well as total integrated display solutions.
Features :
- Reliable User-interface Display
- Low Power Consumption
- Very Long Operational Life
Applications :
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Meter Displays
To learn more about LCM-S01602DSFx product family, Click here
Emballages disponibles
Qté d'emballage(s) :
15 par Box