Référence fabricant
74AHC123APW,118
74AHC Series 5.5V Dual Retriggerable Monostable Multivibrator - TSSOP-16
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Nexperia | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :TSSOP-16 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2512 | ||||||||||
Nexperia 74AHC123APW,118 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Nexperia 74AHC123APW,118 - Caractéristiques techniques
| Logic Circuit: | Multivibrator |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Complementary |
| Supply Voltage-Nom: | 2V to 5.5V |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 7.3ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 5pF |
| No of Inputs: | 4 |
| No of Outputs: | Dual |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | TSSOP-16 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.
With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology. Some of the more important family designators of these newer devices includes LV/LVT/ALVT.
The 74AHC123A; 74AHCT123A are high-speed Si-gate CMOS devices and are pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74AHC123A; 74AHCT123A are dual retriggerable monostable multivibrators with output pulse width control by three methods. The basic pulse time is programmed by selection of an external resistor (REXT) and capacitor (CEXT). The external resistor and capacitor are normally connected as shown in Figure 11.This 74HC/HCT 123 is a Dual retriggerable monostable multivibrator with reset in a TSSOP T/R pkg.
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
TSSOP-16
Méthode de montage :
Surface Mount