Référence fabricant
74AHC245PW,118
74AHC Series 5.5 V 3-State High Speed Octal Bus Transceiver - TSSOP-20
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Nexperia | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :TSSOP-20 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Nexperia 74AHC245PW,118 - Spécifications du produit
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
Nexperia 74AHC245PW,118 - Caractéristiques techniques
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 5.5V |
| No of Inputs: | 8 |
| Style d'emballage : | TSSOP-20 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The 74AHC245PW is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions.
The 74AHC245 features an output enable input (OE), for easy cascading, and a send and receive direction control input (DIR). OE controls the outputs so that the buses are effectively isolated.
Features:
- Balanced propagation delays
- All inputs have Schmitt-trigger actions
- Inputs accept voltages higher than VCC
- Input levels:
- For 74AHC245: CMOS level
- For 74AHCT245: TTL level
- ESD protection:
- HBM EIA/JESD22-A114E exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- CDM EIA/JESD22-C101C exceeds 1000 V
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
View the 74AHC245 family of Transceivers
Pricing Section
Stock global :
0
États-Unis:
0
Délai d'usine :
N/A
Quantité
Prix unitaire
2 500+
$0.335
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
TSSOP-20
Méthode de montage :
Surface Mount