text.skipToContent text.skipToNavigation

Référence fabricant

74VHC373MTCX

74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Output - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 74VHC373MTCX - Caractéristiques techniques
Attributes Table
Logic Circuit: Latch
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 8
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74VHC373 Series is an advanced high speed CMOS octal D-type latch with 3-STATE output fabricated with silicon gate CMOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 5.0 ns (typ) @ VCC = 5 V
  • High Noise Immunity VNIH = VNIL = 28% VCC (Min)
  • Power Down Protection is provided on all inputs
  • Low Noise VOLP = 0.6 V (typ)
  • Low Power Dissipation ICC = 4 µA (Max) @ TA = 25°C
  • Pin and Function Compatible with 74HC373

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
37 500
Délai d'usine :
11 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
980,00 $
USD
Quantité
Prix unitaire
2 500
$0.199
5 000
$0.196
7 500
$0.195
10 000
$0.194
12 500+
$0.191
Product Variant Information section