text.skipToContent text.skipToNavigation

Référence fabricant

74LVC1G58GS,132

74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - XSON-6

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2544
Product Specification Section
Nexperia 74LVC1G58GS,132 - Caractéristiques techniques
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Style d'emballage :  XSON-6
Méthode de montage : Surface Mount
Pricing Section
Stock global :
45 000
États-Unis:
45 000
Sur commande :Order inventroy details
165 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
1 825,00 $
USD
Quantité
Prix unitaire
5 000+
$0.365
Product Variant Information section