text.skipToContent text.skipToNavigation

Référence fabricant

25A512-I/P

25A512 Series 512 Kbit (64K X 8) SPI Serial EEPROM - DIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip 25A512-I/P - Caractéristiques techniques
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 3V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  DIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 25A512-I/P is a 512 Kbit serial EEPROM memory with byte-level and page-level serial EEPROM functions.

Features:

  • 10 MHz max. Clock Speed
  • Byte and Page-level Write Operations
    • 128-byte page
    • 5 ms max.
    • No page or sector erase required
  • Low-Power CMOS Technology
    • Max. Write Current: 5 mA at 3.0 V, 10 MHz
    • Read Current: 10 mA at 3.0 V, 10 MHz
    • Standby Current: 1µA at 2.5 V (Deep powerdown)
  • Electronic Signature for Device ID
  • Self-Timed Erase and Write cycles
    • Page Erase (5 ms, typical)
    • Sector Erase (10 ms/sector, typical)
    • Bulk Erase (10 ms, typical)
  • Sector Write Protection (16K byte/sector)
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High Reliability
    • Endurance: 1 Million erase/write cycles
    • Data Retention: >200 years
    • ESD Protection: 4000 V
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
180
Multiples de :
60
Total 
388,80 $
USD
Quantité
Prix unitaire
180
$2.16
240
$2.15
300+
$2.12
Product Variant Information section