ATSAMD11D14A-MUT in Reel by Microchip | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ATSAMD11D14A-MUT

SAMD11D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - QFN-24

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip ATSAMD11D14A-MUT - Caractéristiques techniques
Attributes Table
Family Name: SAMD11D
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-24
Méthode de montage : Surface Mount
Fonctionnalités et applications
For reference, below are related products and accessories for the Microchip ATSAMD11D14A-MUT 32-bit
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
6000
Multiples de :
6000
Total 
9 480,00 $
USD
Quantité
Prix unitaire
6 000+
$1.58
Product Variant Information section