STM32F042K6U6 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32F042K6U6

STM32F Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UQFN-32

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32F042K6U6 - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM
Number Of Timers: 6
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 1
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
13 317
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
490
Multiples de :
490
Total 
779,10 $
USD
Quantité
Prix unitaire
1
$1.69
25
$1.67
50
$1.65
150
$1.62
300+
$1.59
Product Variant Information section