STM32L100RCT6 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32L100RCT6

STM32L Series 256 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - LQFP-64

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32L100RCT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
960
Multiples de :
160
Total 
3 264,00 $
USD
Quantité
Prix unitaire
160+
$3.40
Product Variant Information section