ATMEGA32L-8MU in Tray by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ATMEGA32L-8MU

ATmega Series 32 KB Flash 2 KB SRAM 8 MHz 8-Bit Microcontroller - VQFN-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip ATMEGA32L-8MU - Caractéristiques techniques
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 8MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  VQFN-44EP
Méthode de montage : Surface Mount
Fonctionnalités et applications
For reference, below are related products and accessories for the Microchip ATMEGA32L-8MU 8-bit
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
360
Multiples de :
360
Total 
2 152,80 $
USD
Quantité
Prix unitaire
360+
$5.98
Product Variant Information section