
Référence fabricant
PIC18LF4680T-I/PT
PIC18 Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
Microchip PIC18LF4680T-I/PT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Microchip has released a new Product Documents for the PIC18(L)F26/45/46/55/56K42 Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: - Added Module 9.4 Double Sample Conversions, 13 Central Processing Unit (CPU), and 13.1 FSR Shadow Registers.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 May 2022
Statut du produit:
Microchip PIC18LF4680T-I/PT - Caractéristiques techniques
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 3328B |
Speed: | 40MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | HLVD/POR/PWM/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx10-bit |
Watchdog Timers: | 1 |
Style d'emballage : | TQFP-44 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
1200 par Reel
Style d'emballage :
TQFP-44
Méthode de montage :
Surface Mount