text.skipToContent text.skipToNavigation

Référence fabricant

Z8F0811HH020SG

Z8 Encore! XP® F0822 Series 1 kB RAM 8 kB Flash Microcontroller - SSOP-20

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Zilog Z8F0811HH020SG - Caractéristiques techniques
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/UART
Peripherals: I2C/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

With our Encore! Products, you get the right solution for your embedded control needs. From our 8-bit Encore! And Encore! XP products, to our 16-bit ZNEO products, to our newest ARM-based Encore! Z32AN products, Zilog provides the solutions that help you get your innovative ides to market faster.

Discover the microcontroller solutions and development environment that help you get your innovative ideas to market faster. Easy integration means you go from prototype to production in record time. Get the processing power your embedded designs need at the right price in 8-bit, 16-bit and 32-bit MCUs.

Accelerate Time to Market and cut BOM costs for a wide range of applications, including secure access control, metering, intelligent home control, remote monitoring, industrial control, digital power management, home appliances, and health/fitness products.

The Z8F0811HH020SG is part of the Z8 Encore!® 8K Series 8K Flash Microcontroller family. It has 1K SRAM in 20-Pin SSOP Package. It operates at 20 MHz and has 2 16 Bit-Timers. This part can sustain standard temperature ranges and is lead free.

Please have a look at the related products page for the development kit.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3149
Multiples de :
67
Total 
6 864,82 $
USD
Quantité
Prix unitaire
67
$2.25
134
$2.23
201
$2.22
268
$2.21
335+
$2.18
Product Variant Information section