Manufacturer Part #
TSOP75456TT
TSOP754 Series 2.5 to 5.5 V 56kHz 45 m Surface Mount IR Receiver Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2200 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSOP75456TT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP75456TT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 45m |
| Power Dissipation: | 10mW |
| Supply Current: | 0.27mA to 0.45mA |
| Carrier Frequency: | 56kHz |
| Output Current: | 5mA |
| Viewing Angle: | 100° |
| Output Voltage-Max: | 100mV |
| View/Orientation: | Side or Top View |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +85°C |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,200
$0.731
4,400+
$0.714
Product Variant Information section
Available Packaging
Package Qty:
2200 per Std. Mfr. Pkg
Mounting Method:
Surface Mount