text.skipToContent text.skipToNavigation

Référence fabricant

4N28SR2VM

DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2541
Product Specification Section
onsemi 4N28SR2VM - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4710V
Output Voltage-Max: 30V
CTR-Min: 10%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 4N28SR2VM is a part of 4N28 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • Also available in white package by specifying -M suffix
  • UL recognized
  • VDE recognized
    • Add option V for white package
    • Add option 300 for black package
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 70 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
4000
Multiples de :
1000
Total 
680,00 $
USD
Quantité
Prix unitaire
1 000
$0.174
3 000
$0.17
5 000
$0.169
10 000
$0.167
20 000+
$0.163
Product Variant Information section