text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8520-207F

598 Series Red Orange/Green 3.2x1.5x1mm 110/40 mcd Non-Diffused 160° 1.8 V LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-8520-207F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red Orange / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 110mcd/40mcd
Viewing Angle: 160°
Wavelength: 625nm/568nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.112
6,000+
$0.11
Product Variant Information section