text.skipToContent text.skipToNavigation

Référence fabricant

SML-LX2832SUGC-TR

Green 2.8 x 3.2 mm 120° Water Clear 150 mcd 2.2 V Reflector Surface Mount LED

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date: 2451
Product Specification Section
Lumex SML-LX2832SUGC-TR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 120°
Wavelength: 574nm
Rated Power: 100mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Moisture Sensitivity Level: 3
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SML-LX2832SUGC-TR is a 2.2 V 2.8 mm x 3.2 mm 2832 Package Green color Water Clear Lens  Surface Mount With Reflector QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 160 mA
  • Steady Current : 25 mA 
  • Power Dissipation : 100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -30 to + 85°C  
  • Peak wave length  : 574 nm
  • Forward voltage : 2.2 V to 2.6 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

View the complete SML-LX2832 Series of LEDs

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
6000
Multiples de :
2000
Total 
768,00 $
USD
Quantité
Prix unitaire
2 000
$0.131
4 000+
$0.128
Product Variant Information section