Référence fabricant
ATWINC3400-MR210CA131-T
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz 2.47
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Reel | ||||||||||
| Code de date: | |||||||||||
Microchip ATWINC3400-MR210CA131-T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Implement top marking change for ATWINC3400-MR210CA122, ATWINC3400-MR210CA122-T, ATWINC3400-MR210CA12, ATWINC3400-MR210CA123-T, ATWINC3400-MR210CA131, ATWINC3400-MR210CA131-T, ATWINC3400-MR210CA142, ATWINC3400-MR210CA142-T, ATWINC3400-MR210CA143, ATWINC3400-MR210CA143-T, ATWINC3400-MR210CA144, ATWINC3400-MR210CA144-T, ATWINC3400-MR210CA147, and ATWINC3400-MR210CA147-T catalog part numbers (CPN) available in 36L module package.Reason for Change: To improve productivity by implementing top marking changes.Estimated First Ship Date: 05 September 2025 (date code: 2536)
Description:Microchip has released a new Datasheet for the ATWINC3400 IEEE 802.11 b/g/n Network Controller Module with Integrated Bluetooth Low Energy Module of devices.Features: ? Added compatibility for Wi-Fi? 6/7 Access Points/Routers at 2.4 GHz ? Updated Superior MAC throughput Wi-Fi featuresReason for Change: To improve productivity
Microchip has released a new Document for the ATWINC3400A/ATWINC3400-MR210xA Errata of devices. Notification Status: FinalDescription of Change:- Incorrect MAC Address Serialization in WINC3400 Modules Causes Connectivity Issues- Added an erratumImpacts to Data Sheet: None. Refer to DS70005390.Reason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 16 Dec 2024
Description of Change:Qualification of MMT as an additional final test site for ATWILC1000, ATWINC15x0, ATWILC3000 and ATWINC3400 device families available in 36L and 28L module package.Reason for Change:To improve productivity by qualifying MMT as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 31, 2023 (date code: 2305)
Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:January 15, 2023 (date code: 2303)
PCN Status:Initial NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC3400-MR210CA and ATWINC1500-MR210PB device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: see attached
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
500 par Reel