| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Storage Temperature Range | Construction | Case Size | Lead Spacing | Dimension | Mounting Feature |
Panasonic Industry SP-CAP CX Series 6.3 V 100 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Chip Capacitor | Qty Unit Price 3,500 $0.37 | 367,500 Ready to Ship! | 26 Weeks | 2444 | Reel | Solid Chip | 100µF | 6.3V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||||
Panasonic Industry SEPC Series 16 V 180 uF 105°C 5 kHrs LS=3.5 mm Polymer Aluminum Electrolytic Cap | Qty Unit Price 200 $0.365 600 $0.355 2,000 $0.345 4,000 $0.34 | 58,600 Ready to Ship! | 26 Weeks | 2227 | Bag | Metal Can Radial | 180µF | 16V | ±20% | 10mΩ | 250mA | -55°C to +105°C | 3.5mm | L 9mm x D 8mm | Through Hole | ||||||
Panasonic Industry ZA Series 50 V 47 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor | Qty Unit Price 1,000 $0.255 2,000 $0.25 3,000 $0.245 5,000 $0.24 | 47,000 Ready to Ship! | 14 Weeks | 2408 | Reel | Metal Can SMD | 47µF | 50V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | ||||||||||
Panasonic Industry SP-CAP HX Series 25 V 22 uF 125°C 7.3x4.3x1.9mm SMT Chip Aluminum Polymer | Qty Unit Price 3,500 $0.41 | 38,500 Ready to Ship! | 40 Weeks | 2303 | Reel | Solid Chip | 22µF | 25V | ±20% | 0.04Ω | 165µA | 3200mA | -55°C to +125°C | 2917 (7343 Metric) | Surface Mount | ||||||
| Qty Unit Price 900 $0.315 1,800 $0.31 3,600 $0.305 4,500 $0.30 | 34,200 Ready to Ship! | 14 Weeks | 2439 | Reel | Metal Can SMD | 33µF | 50V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | |||||||||||
Panasonic Industry ZA Series 50 V 22 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor | Qty Unit Price 1,000 $0.35 2,000 $0.345 3,000 $0.34 5,000 $0.33 | 33,000 Ready to Ship! | 14 Weeks | 2505 | Reel | Metal Can SMD | 22µF | 50V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | ||||||||||
Panasonic Industry SY Series 6.3 v 330 uf 85'c 7.3x4.3x2.8mm Low ESR SMD Chip Aluminum Polymer | Qty Unit Price 2,000 $0.645 | 30,000 Ready to Ship! | 40 Weeks | 2524 | Reel | ||||||||||||||||
Panasonic Industry SVPF Series 25 V 330 uF Ø 10 x 12.7 mm Surface Mount Polymer Aluminum Capacitor | Qty Unit Price 400 $0.74 800 $0.73 1,200 $0.725 1,600 $0.72 2,000 $0.705 | 29,600 Ready to Ship! | 42 Weeks | 2334 | Reel | RADIAL | Metal Can SMD | 330µF | 25V | ±20% | L 12.6mm x D 10mm | Surface Mount | |||||||||
Panasonic Industry ZK Series 35 V 100 uF 4 kHrs 125°C SMT Polymer Hybrid Aluminum Electrolytic Cap | Qty Unit Price 900 $0.46 1,800 $0.455 2,700 $0.45 4,500 $0.44 | 27,000 Ready to Ship! | 14 Weeks | 2438 | Reel | Metal Can SMD | 100µF | 35V | ±20% | 35mΩ | 252mA | -55°C to +125°C | H 8mm x D 6.3mm | Surface Mount | |||||||
Panasonic Industry EEH ZK (V) Series 35 V 330 uF 105°C 10x10.2 mm SMT Hybrid Aluminum Polymer | Qty Unit Price 500 $0.515 1,000 $0.51 1,500 $0.505 2,000 $0.50 2,500 $0.49 | 27,000 Ready to Ship! | 14 Weeks | 2503 | Reel | Metal Can SMD | 330µF | 35V | ±20% | 20mΩ | 420mA | -55°C to +125°C | H 10.5mm x D 10mm | Surface Mount | |||||||
| Qty Unit Price 400 $0.54 800 $0.535 1,200 $0.53 1,600 $0.525 2,000 $0.515 | 25,200 Ready to Ship! | 42 Weeks | 2448 | Reel | Metal Can SMD | 22µF | 35V | ±20% | 50mΩ | 35mA | -55°C to +125°C | H 12mm x D 8mm | Surface Mount | ||||||||
Panasonic Industry ZC (V) Series 80 V 47 uF 4 kHrs 125°C SMT Polymer Hybrid Aluminum Electrolytic Cap | Qty Unit Price 500 $0.655 1,000 $0.65 1,500 $0.64 2,500 $0.625 | 22,500 Ready to Ship! | 14 Weeks | 2510 | Reel | Metal Can SMD | 47µF | 80V | ±20% | 36mΩ | 204mA | -55°C to +125°C | H 10.5mm x D 10mm | Surface Mount | |||||||
| Qty Unit Price 200 $0.43 600 $0.42 1,000 $0.415 2,000 $0.41 4,000 $0.40 | 22,400 Ready to Ship! | 26 Weeks | 2323 | Bag | Metal Can Radial | 120µF | 25V | ±20% | 24mΩ | 600µA | 1.01A | -55°C to +125°C | 3.5mm | L 7mm x D 8mm | Through Hole | ||||||
Panasonic Industry EEH-ZS Series 63 V 150 uF SMT 125°C Conductive Polymer Hybrid Aluminum Capacitor | Qty Unit Price 250 $0.995 500 $0.98 750 $0.97 1,000 $0.965 1,250 $0.945 | 20,750 Ready to Ship! | 14 Weeks | 2329 | Reel | Metal Can SMD | 150µF | 63V | ±20% | 15mΩ | 94.5µA | 3500mA | -55°C to +125°C | L 16.5mm x D 10mm | Surface Mount | ||||||
Panasonic Industry ZA Series 25 V 100 uF 10 kHrs 105°C Surface Mount Aluminum Polymer Capacitor | Qty Unit Price 900 $0.30 1,800 $0.295 2,700 $0.29 4,500 $0.285 | 20,700 Ready to Ship! | 14 Weeks | 2507 | Reel | Metal Can SMD | 100µF | 25V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | ||||||||||
Panasonic Industry AKU-A Series 35 v 220 uf 125c 8x9.5mm LS=3.5 Low ESR 4k hrs Hybrid Alum. Polymer | Qty Unit Price 1,000 $0.485 2,000 $0.475 4,000 $0.465 | 19,000 Ready to Ship! | 14 Weeks | 2423 | Ammo Pack | ||||||||||||||||
| Qty Unit Price 3,500 $0.51 | 14,000 Ready to Ship! | 26 Weeks | 2435 | Reel | |||||||||||||||||
| Qty Unit Price 3,500 $0.58 | 14,000 Ready to Ship! | 26 Weeks | 2522 | Reel | Solid Chip | 470µF | 2V | ±20% | 9mΩ | 94µA | 6.3A | -55°C to +125°C | 2917 (7343 Metric) | Surface Mount | |||||||
Panasonic Industry SVPF Series 20 V 560 uF Ø 10 x 12.6 mm Surface Mount Polymer Aluminum Capacitor | Qty Unit Price 400 $0.745 800 $0.735 1,200 $0.73 1,600 $0.725 2,000 $0.71 | 13,600 Ready to Ship! | 42 Weeks | 2510 | Reel | RADIAL | Metal Can SMD | 560µF | 20V | ±20% | L 12.6mm x D 10mm | Surface Mount | |||||||||
Panasonic Industry ZA Series 35 V 68 uF Ø 6.3 x 7.7 mm Surface Mount Polymer Chip Capacitor | Qty Unit Price 900 $0.26 2,700 $0.255 4,500 $0.25 | 12,600 Ready to Ship! | 14 Weeks | 2436 | Reel | Metal Can SMD | 68µF | 35V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.375 2,000 $0.37 4,000 $0.365 5,000 $0.36 | 11,000 Ready to Ship! | 42 Weeks | 2509 | Reel | RADIAL | Metal Can SMD | 47µF | 10V | ±20% | L 5.9mm x D 6.3mm | Surface Mount | ||||||||||
Panasonic Industry SVPF Series 25 V 100 uF Ø 8 x 6.9 mm Surface Mount Polymer Aluminum Capacitor | Qty Unit Price 1,000 $0.445 2,000 $0.435 4,000 $0.43 | 11,000 Ready to Ship! | 26 Weeks | 2449 | Reel | RADIAL | Metal Can SMD | 100µF | 25V | ±20% | L 6.9mm x D 8mm | Surface Mount | |||||||||
Panasonic Industry EEF CX Series 10 V 100 uF 105'c 7.3x4.3x1.9mm Low ESR SMD Aluminum Chip Polymer | Qty Unit Price 3,500 $0.595 | 10,500 Ready to Ship! | 40 Weeks | 2308 | Reel | Solid Chip | 100µF | 10V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||||
Panasonic Industry CX Series 25 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor | Qty Unit Price 3,500 $0.525 | 10,500 Ready to Ship! | 40 Weeks | 2346 | Reel | Solid Chip | 22µF | 25V | ±20% | 40mΩ | 3.2A | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | |||||||
Panasonic Industry CX Series 35 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor | Qty Unit Price 3,500 $0.58 | 10,500 Ready to Ship! | 40 Weeks | 2507 | Reel | Solid Chip | 22µF | 35V | ±20% | 231µA | 3200mA | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount |
Added to Your Shopping Cart