| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Fet Type
|
No of Channels
|
Drain-to-Source Voltage [Vdss]
|
Drain-Source On Resistance-Max
|
Rated Power Dissipation
|
Qg Gate Charge
|
Gate-Source Voltage-Max [Vgss]
|
Drain Current
|
Turn-on Delay Time
|
Turn-off Delay Time
|
Rise Time
|
Fall Time
|
Operating Temp Range
|
Gate Source Threshold
|
Technology
|
Height - Max
|
Length
|
Input Capacitance
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.205
12,000
$0.20
45,000
$0.196
|
11,613,000
Ready to Ship!
|
29 Weeks | 2506 | Reel | SSOT-3 | P-Ch | 60V | 0.17Ω | 0.46|W | 8.6nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0153
9,000
$0.0149
15,000
$0.0148
60,000
$0.0143
90,000
$0.014
|
8,229,000
Ready to Ship!
|
43 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 225|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000
$0.0259
|
6,129,000
Ready to Ship!
|
21 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 360|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0235
30,000
$0.0231
60,000
$0.0225
|
4,575,000
Ready to Ship!
|
N/A | 2422 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 6Ω | 0.36|W | 2.4nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.024
9,000
$0.0234
15,000
$0.0231
30,000
$0.0228
60,000
$0.0222
|
4,383,000
Ready to Ship!
|
N/A | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 25V | 4Ω | 0.35|W | 0.7nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0095
12,000
$0.0091
30,000
$0.0089
75,000
$0.0087
120,000
$0.0084
|
4,167,000
Ready to Ship!
|
22 Weeks | 2440 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 50V | 3.5Ω | 0.35W | 20V | 0.22A | 5ns | 36ns | 18ns | 14ns | -55°C to +150°C | 1.5V | 27pF | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000
$0.04
|
3,585,000
Ready to Ship!
|
43 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 225|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.0252
9,000
$0.0246
15,000
$0.0243
30,000
$0.0239
60,000
$0.0233
|
3,303,000
Ready to Ship!
|
9 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 25V | 0.45Ω | 0.35|W | 2.3nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0083
12,000
$0.008
30,000
$0.0078
75,000
$0.0076
120,000
$0.0073
|
3,249,000
Ready to Ship!
|
22 Weeks | 2446 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 200|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.106
9,000
$0.104
15,000
$0.103
30,000
$0.102
60,000
$0.10
|
3,243,000
Ready to Ship!
|
20 Weeks | 2346 | Reel | MICRO-3 | P-Ch | 1 | 12V | 0.05Ω | 1.3|W | 10nC | 4.3A | 11ns | 250ns | 32ns | 210ns | -55°C to +150°C | -0.55V | 830pF | Surface Mount | |||||
Micro Commercial Components
SingleN -Channel 60 V 0.115 A 0.3 W Surface Mount Mosfet - SOT-23
|
Qty
Unit Price
3,000
$0.0109
9,000
$0.0105
30,000
$0.0102
60,000
$0.0099
120,000
$0.0096
|
2,733,000
Ready to Ship!
|
24 Weeks | 2506 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 60V | 3Ω | 0.3W | 30V | 0.115A | 20ns | 40ns | -55°C to +150°C | 1.4V | 50pF | Surface Mount | ||||||
|
Qty
Unit Price
3,000
$0.0665
9,000
$0.0649
15,000
$0.0642
60,000
$0.0623
90,000
$0.061
|
2,577,000
Ready to Ship!
|
18 Weeks | 2524 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 37mΩ | 1.3W | 6.8nC | 12V | 5A | 4.2ns | 22ns | 5.6ns | 9.1ns | -55°C to +150°C | 1.1V | Si | 1.02mm | 3.04mm | 650pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0153
9,000
$0.0149
15,000
$0.0148
60,000
$0.0143
90,000
$0.014
|
2,274,000
Ready to Ship!
|
43 Weeks | 2451 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 225|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000
$0.02
|
2,100,000
Ready to Ship!
|
20 Weeks | 2538 | Reel | SOT-323 (SC-70) | N-Ch | 1 | 50V | 3.5Ω | 300mW | 20V | 220mA | 2ns | 5ns | 3ns | 13ns | -55°C to +150°C | 1.5V | 27pF | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.0222
9,000
$0.0216
15,000
$0.0214
45,000
$0.0209
75,000
$0.0204
|
1,989,000
Ready to Ship!
|
9 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 25V | 1.5Ω | 0.35|W | 1.5nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0247
9,000
$0.0241
15,000
$0.0238
30,000
$0.0235
60,000
$0.0229
|
1,914,000
Ready to Ship!
|
24 Weeks | 2349 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 50V | 10Ω | 300|mW | Surface Mount | |||||||||||||||
Diodes Incorporated
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
|
Qty
Unit Price
3,000
$0.0254
9,000
$0.0248
15,000
$0.0245
30,000
$0.0241
60,000
$0.0235
|
1,686,000
Ready to Ship!
|
24 Weeks | 2525 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 3.5Ω | 300|mW | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0654
9,000
$0.0639
15,000
$0.0632
60,000
$0.0613
90,000
$0.06
|
1,608,000
Ready to Ship!
|
19 Weeks | 2502 | Reel | MICRO-3 | P-Ch | 20V | 0.065Ω | 1.3|W | 8nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0432
6,000
$0.0425
12,000
$0.0418
15,000
$0.0416
45,000
$0.0402
|
1,401,000
Ready to Ship!
|
43 Weeks | 2427 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 3.5Ω | 225|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
4,000
$0.34
8,000
$0.335
16,000
$0.33
20,000
$0.325
|
1,280,000
Ready to Ship!
|
24 Weeks | 2422 | Reel | P-Ch | 1 | 60V | 513mΩ | 3W | 15nC | 20V | 2.5A | 12ns | 19ns | 20ns | 12ns | -55°C to +150°C | 4V | Si | 1.8mm | 6.7mm | 601pF | Surface Mount | ||
|
Qty
Unit Price
3,000
$0.0739
9,000
$0.0721
15,000
$0.0713
45,000
$0.0696
75,000
$0.068
|
1,182,000
Ready to Ship!
|
N/A | 2444 | Reel | MICRO-3 | N-Ch | 20V | 0.25Ω | 540|mW | 2.6nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
4,000
$0.167
8,000
$0.166
12,000
$0.164
20,000
$0.163
40,000
$0.16
|
1,152,000
Ready to Ship!
|
21 Weeks | 2436 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 100V | 0.35Ω | 2|W | 4.6nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
2,000
$0.31
4,000
$0.305
8,000
$0.30
30,000
$0.29
|
1,036,000
Ready to Ship!
|
26 Weeks | 2521 | Reel | TO-252AA | N-Ch | 1 | 100V | 39mΩ | 3W | 56nC | 20V | 31A | 12ns | 40ns | 27ns | 13ns | -55°C to +175°C | 4V | Si | 2.39mm | 6.73mm | 1690pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0237
9,000
$0.0231
15,000
$0.0228
30,000
$0.0225
60,000
$0.0219
|
1,005,000
Ready to Ship!
|
24 Weeks | 2427 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 2Ω | 370|mW | 0.3nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.06
9,000
$0.0586
15,000
$0.0579
60,000
$0.0562
90,000
$0.055
|
954,000
Ready to Ship!
|
15 Weeks | 2348 | Reel | MICRO-3 | N-Ch | 30V | 64mΩ | 1.3|W | 4.8nC | Surface Mount |
Added to Your Shopping Cart