text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7A3VGT6

STM32H 32BIT Microcontroller FLASH 2MB LQFP100 14x14x1.4 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
STMicroelectronics STM32H7A3VGT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 1.4MB
Speed: 280MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx8/16-bit
On-Chip DAC: 36-chx16-bit3-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$3,375.00
USD
Quantity
Unit Price
540+
$6.25
Product Variant Information section