text.skipToContent text.skipToNavigation

Référence fabricant

VIPER28HN

VIPER28 Series 23.5 V 3.5 mA Peak Power High-Voltage Converter - DIP-7

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics VIPER28HN - Caractéristiques techniques
Attributes Table
Style d'emballage :  DIP-7
Méthode de montage : Through Hole
Fonctionnalités et applications

ST aims to be the leader in multimedia convergence applications and power solutions, offering one of the world’s broadest product portfolios, including application-specific products containing a large proprietary IP content and multi-segment products that range from discrete devices to high-performance microcontrollers, secure smart card chips and MEMS (Micro-Electro-Mechanical Systems) devices.

The VIPER28HN is an off-line converter with an 800 V rugged power section, a PWM control, two levels
of over-current protection, overvoltage and overload protections, hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation and device very low consumption help to meet the standby energy saving regulations.
Advance frequency jittering reduces EMI filter cost. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.

 

Operating frequency:

  • 60 kHz for L type
  • 115 kHz for H type

Features:

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Standby power < 50 mW at 265 Vac
  • Limiting current with adjustable set point
  • Adjustable and accurate overvoltage protection 
  • On-board soft-start 
  • Safe auto-restart after a fault condition 
  • Hysteretic thermal shutdown

Application:

  • Auxiliary power supply for consumer and home equipments 
  • ATX auxiliary power supply
  • Low / medium power AC-DC adapters
  • SMPS for set-top boxes, DVD players and recorders, white goods

The VIPER28HN is a 115 kHz Off-line Converter in a DIP-7 Package.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
2000
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 340,00 $
USD
Quantité
Prix unitaire
50
$1.23
200
$1.21
500
$1.20
1 250
$1.18
2 000+
$1.17
Product Variant Information section