Manufacturer Part #
CMKT2222A TR PBFREE
Bipolar Transistors - BJT Dual NPN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor CMKT2222A TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMKT2222A TR PBFREE - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 350mW |
| Collector - Base Voltage: | 75V |
| Collector - Emitter Saturation Voltage: | 1V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 10nA |
| Configuration: | Dual |
| Frequency - Transition: | 300MHz |
| Operating Temp Range: | -65°C to +150°C |
| Rise Time: | 25ns |
| Fall Time: | 60ns |
| Noise Figure: | 4dB |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.182
6,000
$0.179
9,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount