text.skipToContent text.skipToNavigation

Manufacturer Part #

531102B02500G

TO-220 Package 10.40 C/W Thermal Resistance Heat Sink with Radial Fins

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Boyd 531102B02500G - Technical Attributes
Attributes Table
Thermal Resistance: 10.4°C/W
Material: Black Anodized
Dimension: H  38.1mm x L  12.7mm x W  34.92mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 531102B02500G is a TO-220 package heat sink with a thermal resistance of 10.40 C/W.  This is a heat sink with radial fins.  The 531102B02500G is black anodized.

Pricing Section
Global Stock:
17,553
USA:
17,553
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.79
USD
Quantity
Unit Price
1
$0.785
30
$0.765
100
$0.745
200
$0.73
500+
$0.695
Product Variant Information section