text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4452VAT

TC4452 Series 12 A 18 V Low Side High-Speed MOSFET Driver - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4452VAT - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 0.9Ω
Peak Output Current: 13A
Supply Voltage-Max: 18V
Package Style:  TO-220-5
Mounting Method: Flange Mount
Features & Applications

The TC4452VAT is a Part of TC4452 Series 12 A 18 V Low Side High-Speed MOSFET Driver, Available in 220-5 Pin TO Package.

The TC4452 are single-output MOSFET Drivers, which are high-current buffer/drivers capable of driving large MOSFETs and Insulated Gate Bipolar Transisitors (IGBT).

Features:

  • Low Shoot-Through/Cross-Conduction in Output Stage
  • High Peak Output Current:  13 A (typ)
  • High Continuous Output Current: 2.6 A (max)
  • Wide Input Voltage Supply Range: 4.5 V-18 V.
  • Matched Fast Rise and Fall Times:
    • -21 ns with 10,000pF load
    • -42 ns with 22,000 pF Load
  • Latch-up Protection to Withstand 1.5A Output Reverse Current
  • Pin-Compatible with the TC4421/22, TC4421A/22A,andTC4420/29
  • Space-Saving, Thermally-Enhanced, 8-Pin DFN Package

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
650
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$391.50
USD
Quantity
Unit Price
50
$2.64
150
$2.61
250
$2.59
750
$2.55
1,250+
$2.52
Product Variant Information section