text.skipToContent text.skipToNavigation

Référence fabricant

BAS21,235

BAS21 Series 200 V Surface Mount General Purpose Diode - SOT-23

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BAS21,235 - Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +150°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BAS21,235 is a general purpose diode fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.

Features:

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 100 V; 150 V; 200 V
  • Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
  • Repetitive peak forward current: max. 625 mA

Applications:

  • General purpose switching

View the complete series of BAS21 Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
130 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
70000
Multiples de :
10000
Total 
1 505,00 $
USD
Quantité
Prix unitaire
10 000
$0.0226
20 000
$0.0223
30 000
$0.0221
40 000
$0.0219
50 000+
$0.0215
Product Variant Information section