Manufacturer Part #
484-10SURT/S530-A3
Hyper Red 3 mm 130° Tinted 20 mcd 2 V Through Hole LED Lamp
| | |||||||||||
| Getting Part Info...
EVK-IRIS-W106
| |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1808 | ||||||||||
Product Specification Section
Everlight 484-10SURT/S530-A3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 484-10SURT/S530-A3 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Tinted |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 20mcd |
| Viewing Angle: | 130° |
| Wavelength: | 632nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 3.8mm x D 3.6mm |
| Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.063
400
$0.0613
1,000
$0.0598
2,500
$0.0583
5,000+
$0.0555
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole