text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC043ZUBTL

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC043ZUBTL - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN-Pre-Biased
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Emitter Saturation Voltage: 150mV
DC Current Gain-Min: 80
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: 150°C
Moisture Sensitivity Level: 1
Package Style:  SC-85
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$90.30
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section