text.skipToContent text.skipToNavigation

Manufacturer Part #

A3992SLPTR-T

DUAL FULL BRIDGE MICROSTEP DRIVER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A3992SLPTR-T - Technical Attributes
Attributes Table
Motor Type: Microstepping
Load Voltage: 50V
No of Outputs: Dual
Output Current-Max: 1.5A
Supply Current: 8mA
Clock Frequency-Max: 4MHz
Supply Voltage-Max: 50V
Supply Voltage: 15V to 50V
Interface: Serial
Operating Temp Range: -20°C to +85°C
Package Style:  TSSOP-24
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$9,720.00
USD
Quantity
Unit Price
4,000+
$2.43
Product Variant Information section