Manufacturer Part #
XRP2997IDBTR-F
XRP2997 Series ADJ Output Voltage 2A I/II/III Bus Termination Regulator-SOIC-8EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1825 | ||||||||||
Product Specification Section
MaxLinear XRP2997IDBTR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XRP2997IDBTR-F - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The XRP2997IDBTR-F is a double data rate bus termination voltageregulator capable of sinking or sourcing 2 A continuously. It is available in a8-pin exposed pad SOIC package.
This device converts input voltages as low as 1.1 V while the output voltageis adjustable through an external resistor divider or by forcing the VREF pinvoltage. It maintains a fast line and load transient response and only requiresan output capacitance of 22 µF to operate.
Features:
- DDR1, DDR2 and DDR3 Support
- 0.75 VTT Generation
- ±20 mV Output Voltage Offset
- 2 Amps Continuous Current Sourcing & Sinking
- 1.1 V to 5.5 V Wide Input Voltage Range
- Adjustable Output Voltage
- Suspend to RAM(STR), Enable & Soft Start Functions
- Stable with 22µF Ceramic Capacitor
- UVLO, Over Temperature and Over Current Protections
- Minimal External Components
- Pin/Function Compatible with SP2996B
- RoHS Compliant “Green”/Halogen Free
- 8-Pin SOIC Package
Applications:
- DDR I/II/III Memory Termination
- Active Termination Buses
- Audio-Video Equipments
- Video-Graphics Cards
Pricing Section
Global Stock:
61
USA:
61
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.02
15
$0.915
75
$0.845
250
$0.80
1,250+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount